Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA168291R1000
Order Code3410767
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA168291R1000
Order Code3410767
Technical Datasheet
Product Range-
Voltage Rating VAC415V
Voltage Rating VDC-
Current Rating32A
No. of Poles4 Pole
Overload Current-
Insulation Voltage-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Voltage Rating VDC
-
No. of Poles
4 Pole
Insulation Voltage
-
Voltage Rating VAC
415V
Current Rating
32A
Overload Current
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001