Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £10.010 |
Price for:Each
Minimum: 1
Multiple: 1
£10.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405613R8100
Order Code3372525
Product RangeCR-M
Also Known AsCR-M110DC4L
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VDC
Contact Current6A
Product RangeCR-M
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance13.6kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
13.6kohm
Coil Voltage
110VDC
Product Range
CR-M
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001