Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SVR011701R2500
Order Code1895964
Technical Datasheet
Signal Conditioner InputTemperature
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy-
Output Accuracy± 0.5%
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
Technical Specifications
Signal Conditioner Input
Temperature
No. of Output Channels
-
Output Accuracy
± 0.5%
No. of Channels
1 Channel
Isolation Input
Isolated
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12