Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SNA645007R0100
Order Code1895914
Product RangeRB121
Also Known AsRB121A 115VAC/DC
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage115VDC
Contact Current6A
Product RangeRB121
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Approvals & StandardsCE, UL, VDE
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
115VDC
Product Range
RB121
Coil Type
AC / DC
Relay Terminals
Screw
Contact Material
-
Approvals & Standards
CE, UL, VDE
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02