Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SNA607001R0600
Order Code1895903
Product RangeR910
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current5A
Product RangeR910
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Approvals & StandardsCE
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
12VDC
Product Range
R910
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
Approvals & Standards
CE
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02