Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SCA136699R1001
Order Code2911743
Product RangeOC10
Also Known AsOC10G01KNBN00NB1, GTIN UPC EAN: 6417019652245
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product RangeOC10
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom500V
Contact Voltage DC Nom48V
Angle of Throw90°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Off-On
Product Range
OC10
Switch Terminals
Screw
Contact Voltage AC Nom
500V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
48V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05