Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SCA022761R1290
Order Code3411306
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw60°
Contact Current AC Max40A
Contact Voltage AC Max690V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max40A
Contact Voltage DC Max440V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
60°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
440V
No. of Poles
4 Pole
Contact Current AC Max
40A
Product Range
-
Contact Current DC Max
40A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001