Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SAM160000R1013
Order Code3410971
Product RangeMS116
Also Known AsMO325-20
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating9kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating20A
Supply Voltage Min230VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeMS116
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Three Phase
Current Rating
20A
Supply Voltage Max
690VAC
Product Range
MS116
Power Rating
9kW
No. of Poles
3 Pole
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001