Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SAM101901R0001
Order Code3372672
Product RangeHK-11
Also Known AsHK11
Technical Datasheet
For Use WithABB MS325/MO325 Series Manual Motor Starters
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminationScrew
Product RangeHK-11
SVHCTo Be Advised
Technical Specifications
For Use With
ABB MS325/MO325 Series Manual Motor Starters
Auxiliary Contact Mounting
Side Mount
Product Range
HK-11
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Termination
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001