Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoP-8-40FL-11-C
Order Code1279784
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoP-8-40FL-11-C
Order Code1279784
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourPink
Cable Tie Length203mm
Cable Tie Width3.3mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeStandard
Product Range-
Alternatives for P-8-40FL-11-C
1 Product Found
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Standard
Cable Tie Colour
Pink
Cable Tie Width
3.3mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1