Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0141
Order Code3464919
Product RangeFLH Series
Also Known AsFLH0410
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0141
Order Code3464919
Product RangeFLH Series
Also Known AsFLH0410
Technical Datasheet
Conduit MaterialGalvanised Steel
CoatingRubber
Conduit ColourBlack
External Diameter21.1mm
Product RangeFLH Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
Black
Product Range
FLH Series
Coating
Rubber
External Diameter
21.1mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.84