Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
Surge protective device (SPD) for twisted pair signalling applications. This SPD is supplied ready for flat mounting on base or side. It is suitable for broadband, POTS, dial-up, T1/E1, lease line and DSL telephone applications.
- Strong and flame retardant ABS housing
- Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Screen terminal enables easy connection of cable screen to earth
- Low in-line resistance minimises unnecessary reductions in signal strength
- Integral earthing plate for enhanced connection to earth via a CME kit
- Substantial earth stud to enable effective earthing
- Screw terminal connection
- Built-in DIN rail foot for easy installation on a top hat DIN rail
Technical Specifications
No. of Poles
2 Pole
Continuing Operating Voltage Max
296VAC
Product Range
ESP TN
SVHC
No SVHC (07-Jul-2017)
Suppressor Type
Data Line
Suppressor Mounting
DIN Rail
Peak Surge Current
10kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1