Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerELKAY
Manufacturer Part NoPFCC-1
Order Code2690299
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4µF
Capacitance Tolerance-
Typical ApplicationsLighting
Capacitor MountingThrough Hole
Voltage(AC)240V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length38mm
Product Width20mm
Product Height55mm
Ripple Current-
Output (kvar)-
Height55mm
Product Range-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
-
Capacitance
4µF
Typical Applications
Lighting
Voltage(AC)
240V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
38mm
Product Height
55mm
Output (kvar)
-
Product Range
-
Operating Temperature Max
-
SVHC
To Be Advised
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
-
Capacitor Mounting
Through Hole
Voltage(DC)
-
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
20mm
Ripple Current
-
Height
55mm
Operating Temperature Min
-
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031