Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB1620KSKF80P3
Order Code3134192
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB1620KSKF80P3
Order Code3134192
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithABCIR Series Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Product Overview
The ABB1620KSKF80P3 is a F80 style crimp socket Circular Connector Contact with gold platings. It is suitable for use with the ABCIR series connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
ABCIR Series Connectors
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002