Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoAB0500550800
Order Code1867713
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoAB0500550800
Order Code1867713
Technical Datasheet
Accessory TypeSealing Gland
For Use WithAB05 Series Circular Connectors
Connector Shell Size8
Cable Exit Angle-
Connector Body Material-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Sealing Gland
Connector Shell Size
8
Connector Body Material
-
SVHC
No SVHC (17-Dec-2014)
For Use With
AB05 Series Circular Connectors
Cable Exit Angle
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01