Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoM3 STANDOFF - 1MM
Order Code1773346
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial-
Standoff TypeRound Male-Male
Body Length223.52mm
Product Range-
Overall Length223.52mm
External Width101.6mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
223.52mm
Overall Length
223.52mm
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
-
Standoff Type
Round Male-Male
Product Range
-
External Width
101.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004