Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoBS595-50-B
Order Code1773345
Thermal Resistance5.17°C/W
Packages Cooled-
External Width - Metric31mm
External Height - Metric39.8mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.22"
External Height - Imperial1.57"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
5.17°C/W
External Width - Metric
31mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
1.57"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
39.8mm
External Diameter - Metric
-
External Width - Imperial
1.22"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076