Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoOS512-100-B
Order Code1773358
Thermal Resistance2.76°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric40mm
External Height - Metric40mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.57"
External Height - Imperial1.57"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Alternatives for OS512-100-B
1 Product Found
Technical Specifications
Thermal Resistance
2.76°C/W
External Width - Metric
40mm
External Length - Metric
100mm
Heat Sink Material
-
External Height - Imperial
1.57"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159