Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £5.440 |
10+ | £4.600 |
100+ | £4.060 |
250+ | £3.690 |
Price for:Each
Minimum: 1
Multiple: 1
£5.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS509-75-U
Order Code1773357
Thermal Resistance1.87°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric73.54mm
External Height - Metric60mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial2.9"
External Height - Imperial2.36"
External Length - Imperial2.95"
External Diameter - Imperial-
Technical Specifications
Thermal Resistance
1.87°C/W
External Width - Metric
73.54mm
External Length - Metric
75mm
Heat Sink Material
-
External Height - Imperial
2.36"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
60mm
External Diameter - Metric
-
External Width - Imperial
2.9"
External Length - Imperial
2.95"
Technical Docs (1)
Legislation and Environmental
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate