Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.380 |
10+ | £1.050 |
100+ | £0.880 |
250+ | £0.740 |
Price for:Each
Minimum: 1
Multiple: 1
£1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No573400D00000G.
Order Code1773336
Technical Datasheet
Thermal Resistance14°C/W
Packages CooledTO-268
External Width - Metric30.99mm
External Height - Metric10.16mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1.22"
External Height - Imperial0.4"
External Length - Imperial0.5"
External Diameter - Imperial-
Technical Specifications
Thermal Resistance
14°C/W
External Width - Metric
30.99mm
External Length - Metric
12.7mm
Heat Sink Material
Copper
External Height - Imperial
0.4"
External Diameter - Imperial
-
Packages Cooled
TO-268
External Height - Metric
10.16mm
External Diameter - Metric
-
External Width - Imperial
1.22"
External Length - Imperial
0.5"
Technical Docs (2)
Alternatives for 573400D00000G.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01