Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
1,800 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.660 |
| 5+ | £13.520 |
| 10+ | £12.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£15.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPD5-195
Order Code9972404
Technical Datasheet
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.5mm²
Bullet Diameter5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPD5-195 is a yellow male Bullet Terminal made of brass contact with vinyl insulator having crimp termination and it accepts up to 12 to 10AWG wire gauge.
- 300V at 75°C Maximum voltage
- 24A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Wire Size AWG Min
12AWG
Conductor Area CSA
5.5mm²
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
10AWG
Bullet Diameter
5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174