Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF5010ID .Copy
Order Code1754267
Product RangeREF5010
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF5010ID .Copy
Order Code1754267
Product RangeREF5010
Voltage Reference TypeSeries - Fixed
Product RangeREF5010
Initial Accuracy0.05%
Temperature Coefficient± 2.5ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Reference Voltage10V
Voltage Reference Case StyleSOIC
Product Overview
The REF5010ID is a low noise very low drift Precision Voltage Reference with capable of both sinking and sourcing and is very robust with regard to line and load changes. Excellent temperature drift (3ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems.
- Low temperature drift
- High accuracy
- 3μVPP/V Low noise
- Excellent long-term stability
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Medical, Sensing & Instrumentation
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.05%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Product Range
REF5010
Temperature Coefficient
± 2.5ppm/°C
No. of Pins
8Pins
Input Voltage Max
18V
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
10V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002