Product Information
Alternatives for VOL-5EUL-L2
1 Product Found
Product Overview
The VOL series CAT-5e RJ45 Patch Cables are a part of the 3M™ Volition™ networks solutions, these Category 5e patch cables allow you to complete your system to EIA/TIA 568B, ISO 11801 and EN 50173-1 Class D levels of performance. These are made of 4 pairs of flexible multi-stranded copper conductors with polyethylene conductor insulation to NFC 32060. Two types of outer jacket are available depending on user requirements, PVC or low smoke zero halogen (LS0H) material with flame retardant properties to IEC 60332-1. The RJ45 patch cables are available in either UTP, FTP or SFTP cables and lengths of 0.5, 1, 2, 3 4, 5, 7, 10, 12, 15 and 20m. A choice of 3 versions, UTP, FTP and SFTP, ensures the appropriate electromagnetic compatibility protection level your customer requires.
- Offers best channel performance
- Better mechanical protection and ensures the minimum bend radius is not exceeded
- Flexibility to complete the system to your requirements
Applications
Communications & Networking, Industrial
Technical Specifications
Cat5e
UTP (Unshielded Twisted Pair)
2m
Volition Series
RJ45 Plug to RJ45 Plug
Grey
6.6ft
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate