Print Page
Product Information
Manufacturer3M
Manufacturer Part NoTL70
Order Code2096029
Product RangeTL70
Also Known AsGS200057304, GTIN UPC EAN: 04046719930449
Technical Datasheet
Adhesive TypeThreadlocking
Strength-
ViscosityMedium Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeTL70
SVHCNo SVHC (15-Jan-2018)
Alternatives for TL70
1 Product Found
Product Overview
The TL70 is a Scotch-Weld™ single component high strength/permanent Anaerobic Threadlocker formulated to lock all metal fasteners and thus prevent vibration loosening and leakage through the threads. The TL70 cures when confined in the absence of air between closefitting metal surfaces. It is suitable for larger threaded fasteners, e.g. studs and all applications where maximum strength is needed. It prevents corrosion of assembled parts.
- Dimethacrylate chemical type
- -50 to +150°C Service temperature range
Applications
Maintenance & Repair
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (15-Jan-2018)
Strength
-
Adhesive Colour
Green
Volume
50ml
Product Range
TL70
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84

