Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Manufacturer3M
Manufacturer Part NoTL22
Order Code2096026
Product RangeTL22
Also Known AsGS200057270
Technical Datasheet
Adhesive TypeThreadlocking
StrengthLow Strength
ViscosityHigh Viscosity
Adhesive ColourPurple
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeTL22
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (15-Jan-2018)
Strength
Low Strength
Adhesive Colour
Purple
Volume
50ml
Product Range
TL22
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83
UN Hazard Code:3082

