Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Technical Specifications
Tape Type
-
Tape Length - Imperial
6.5"
Tape Width - Metric
19mm
SVHC
No SVHC (17-Dec-2014)
Tape Length - Metric
165mm
Tape Width - Imperial
0.67"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:74102200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11