Print Page
Product Information
Manufacturer3M
Manufacturer Part NoF27-19MM
Order Code726898
Product RangeScotch 27
Technical Datasheet
Tape TypeInsulating
Adhesive TypePressure Sensitive Thermosetting Adhesive
Tape Width - Metric19mm
Tape Width - Imperial0.75"
Tape Backing MaterialGlass Cloth
Tape Length - Metric55m
Tape Length - Imperial180.4ft
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial180.4ft
Roll Length - Metric55m
Product RangeScotch 27
SVHCNo SVHC (17-Dec-2014)
Alternatives for F27-19MM
2 Products Found
Technical Specifications
Tape Type
Insulating
Tape Width - Metric
19mm
Tape Backing Material
Glass Cloth
Tape Length - Imperial
180.4ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
55m
SVHC
No SVHC (17-Dec-2014)
Adhesive Type
Pressure Sensitive Thermosetting Adhesive
Tape Width - Imperial
0.75"
Tape Length - Metric
55m
Tape Colour
White
Roll Length - Imperial
180.4ft
Product Range
Scotch 27
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24