Print Page
Product Information
Manufacturer3M
Manufacturer Part NoE5016C
Order Code1869846
Product RangeE501
Also Known As70005088631, GTIN UPC EAN: 00051131772939
Technical Datasheet
Tape TypePackaging
Tape Backing MaterialPP (Polypropylene)
Tape Width - Metric48mm
Tape Width - Imperial1.89"
Tape ColourTransparent
Tape Length - Metric16m
Total Tape Thickness2.8 mil (0.07 mm)
Tape Length - Imperial52.5ft
Roll Length - Imperial52.5ft
Roll Length - Metric16m
Product RangeE501
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Scotch® mailing tape secure packages and envelopes for mailing
- Tear by hand tape, polypropylene film
- No dispenser or cutting device needed
- Extra strong instant adhesion on all types of surfaces
- Ideal for esthetic closer of envelopes needing extra security
- Also used for sealing colourful or sophisticated boxes or cartons
- Perfectly adapted for daily purpose use in small amounts
Technical Specifications
Tape Type
Packaging
Tape Width - Metric
48mm
Tape Colour
Transparent
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Imperial
52.5ft
Product Range
E501
Tape Backing Material
PP (Polypropylene)
Tape Width - Imperial
1.89"
Tape Length - Metric
16m
Tape Length - Imperial
52.5ft
Roll Length - Metric
16m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068