Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £1.360 | 
Price for:Each
Minimum: 1
Multiple: 1
£1.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoD2520-6002-AR
Order Code2668424
Product RangeD2500
Also Known AsGTIN UPC EAN: 00051119907155 80001204421
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product RangeD2500
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
The D2520-6002-AR is a 20-way 2-row 0.100 x 0.100-inch four-wall Wire-to-board Header with gold-plated brass contacts. The D2500 series connector comes with matte tin-plated solder tails and high temp glass filled polyester (PCT) insulator suitable for "paste in hole" reflow soldering. Center slot polarization designed to prevent misinsertions and reduce insertion time. Dual slot polarization means broader compatibility with competitive polarization designs.
- Low profile, space saving design
 - High temperature insulator suitable for "no lead" soldering operations
 - Black color
 - UL94V-0 Flammability rating
 - <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
 
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
D2500
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Alternatives for D2520-6002-AR
8 Products Found
Associated Products
2 Products Found
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
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003181