Print Page
Product Information
Manufacturer3M
Manufacturer Part No851 38MM
Order Code1676105
Product Range851
Also Known As70006007226, GTIN UPC EAN: 00021200039218
Technical Datasheet
Tape TypePCB Protection
Tape Backing MaterialPET (Polyester) Film
Adhesive Type-
Tape Width - Metric38.1mm
Tape Width - Imperial1.5"
Tape ApplicationPCB Protection
Tape Length - Metric65m
Tape Length - Imperial213ft
Tape ColourGreen
Total Tape Thickness-
Roll Length - Imperial213ft
Roll Length - Metric65m
Product Range851
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 851 38MMX65M is a Printed Circuit Board Tape made of green polyester film with a special conformable adhesive which resists plating bath chemicals.
- 36.8N/cm Tensile strength
- Polyester backing reduces stretch and recovery of tape and associated uneven stop-off line
- Thick adhesive coating reduces undercutting because adhesive blocks out solutions between fingers
- Tape generally performs better when no ovens are used to heat tape and boards
- Reduces adhesive transfer to printed circuit board
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Type
PCB Protection
Adhesive Type
-
Tape Width - Imperial
1.5"
Tape Length - Metric
65m
Tape Colour
Green
Roll Length - Imperial
213ft
Product Range
851
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
38.1mm
Tape Application
PCB Protection
Tape Length - Imperial
213ft
Total Tape Thickness
-
Roll Length - Metric
65m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32