Print Page
Product Information
Manufacturer3M
Manufacturer Part No79 25MM
Order Code726930
Product Range79
Also Known AsFE510051405
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialGlass Cloth
Tape Length - Metric54.9m
Tape Length - Imperial180ft
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric55m
Tape Width - Imperial1"
Tape Width - Metric25mm
Product Range79
Product Overview
- Glass cloth electrical tape 79 with acrylic pressure sensitive adhesive
- Used to electrically insulate and provide mechanical protection at temperatures to 311°F
- Provides insulation and solvent-resistant protection
- Edge-tear resistant, conformable and printable
- Features an excellent absorption of resin and varnishes
- UL recognized Component listing for 311°F/155°C, Guide OANZ2, file E17385
- Used in a variety of coil/transformer and motor applications
- Used for banding and strapping applications up to 155°C
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Glass Cloth
Tape Length - Imperial
180ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
55m
Tape Width - Metric
25mm
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
54.9m
Tape Colour
White
Roll Length - Imperial
60yard
Tape Width - Imperial
1"
Product Range
79
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3