Print Page
Product Information
Manufacturer3M
Manufacturer Part No79 19MM
Order Code726928
Product Range79
Also Known AsFE510051397
Technical Datasheet
Tape TypeInsulating
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialGlass Cloth
Tape Length - Metric55m
Tape Length - Imperial180.4ft
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric55m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range79
Alternatives for 79 19MM
2 Products Found
Technical Specifications
Tape Type
Insulating
Tape Backing Material
Glass Cloth
Tape Length - Imperial
180.4ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
55m
Tape Width - Metric
19mm
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
55m
Tape Colour
White
Roll Length - Imperial
60yard
Tape Width - Imperial
0.75"
Product Range
79
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24