Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5590H 1.0MM
Order Code2067652
Product Range5590 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No5590H 1.0MM
Order Code2067652
Product Range5590 Series
Technical Datasheet
Insulator Body MaterialAcrylic
Thermal Conductivity3W/m.K
Breakdown Voltage Vbr-
Thickness0
Volume Resistivity0
Thermal Impedance0
Dielectric Strength33kV/mm
Product Range5590 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Insulator Body Material
Acrylic
Breakdown Voltage Vbr
-
Volume Resistivity
0
Dielectric Strength
33kV/mm
SVHC
No SVHC (17-Dec-2014)
Thermal Conductivity
3W/m.K
Thickness
0
Thermal Impedance
0
Product Range
5590 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.1658