Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No401E, BROWN, 50M X 18MM
Order Code3935637
Product Range401E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
48+ | £5.290 |
Price for:Each
Minimum: 48
Multiple: 48
£253.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No401E, BROWN, 50M X 18MM
Order Code3935637
Product Range401E Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBrown
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.71"
Tape Width - Metric18mm
Product Range401E Series
SVHCBoric acid (14-Jun-2023)
Product Overview
3M™ Performance Masking Tape 401E is a brown coloured creped paper masking tape for high quality performance paint masking in the automotive industry and for the industrial market. It is smooth crepe paper tape with high tensile strength. It may be exposed to temperatures up to 140°C. Ideal in painting baking processes. Suggested applications include high-performance industrial and automotive paint masking, oven-drying systems, infrared or heat lamps, air-drying and oven-curing.
- Dimension is 50m x 18mm (L x W)
- Ideal combinations of adhesion and resistance to high temperatures
- Ideal in painting baking processes
- May be exposed to temperatures up to 140°C
- Does not tear
- Resistant to solvents and moisture
- Rubber adhesive, thickness 0.170mm
- Provides outstanding quality in all paint applications in automotive industry and industrial market
- Designed for indoor use only
- Special backsize treatment controls unwind and helps reduce waste
Notes
Tape should not be subjected to outdoor exposure or prolonged periods of sunlight as product may become very difficult to remove.
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Brown
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.71"
Product Range
401E Series
Tape Application
Masking
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
50m
Tape Width - Metric
18mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0253