Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | £3.680 |
Price for:Each
Minimum: 500
Multiple: 500
£1,840.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 3485-2200F is a D-sub Junction Shell made up of glass-filled PET (polyester) body. The 80610182166 backshell uses standard hardware.
- Light weight, compact size
Applications
Industrial
Technical Specifications
Product Range
3400
Cable Exit Angle
180°
D Sub Shell Size
DA
Connector Body Material
PET (Polyester), Glass Filled Body
Technical Docs (1)
Alternatives for 3485-2200F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02