Print Page

Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No12600-S-08
Order Code1321038
Also Known AsGTIN UPC EAN: 04547452340644 JE150325072
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2+ | £1.490 |
10+ | £1.350 |
50+ | £1.290 |
100+ | £1.210 |
Price for:Each
Minimum: 2
Multiple: 2
£2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No12600-S-08
Order Code1321038
Also Known AsGTIN UPC EAN: 04547452340644 JE150325072
Technical Datasheet
Accessory TypeJack Screw
Thread Size - MetricM2
Thread Size - Imperial-
Screw Head Height5mm
Screw Length10.3mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Imperial
-
Screw Length
10.3mm
Thread Size - Metric
M2
Screw Head Height
5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001