Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £3.840 |
Price for:Each
Minimum: 100
Multiple: 100
£384.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10114-3000PE
Order Code9292624
Product RangeMDR 101
Also Known As7100206785
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101
No. of Contacts14Contacts
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 10114-3000PE from 3M is a mini D ribbon (MDR) shielded wire mount plug connector with 14 positions. This connector accepts a wide variety of discrete wire (24AWG to 30AWG) cable construction.
- Wiper on wiper contact for reliable repetitive plugging
- Solder cup termination requires no special tooling
- UL94 V-0 rated black colour glass reinforced polyester insulation
- Copper alloy contacts with 80μinch (2μm) nickel under plating
- 20μinch (0.5μm) minimum gold wiping interface
- Gold flash over nickel solder tail plating (RIA E1 & C1 apply)
- Gold flash solder cup and steel shroud with nickel plating
- Current rating of 1A
- High temperature rating from -55°C to 105°C
- Withstand voltage of 500Vrms for 1 minute
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Plug
No. of Contacts
14Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004