Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoSL 87 WPM, 4 OHM
Order Code3772114
Product RangeSL 87 WPM Series
Your Part Number
37 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.630 |
| 10+ | £9.730 |
| 20+ | £8.580 |
Price for:Each
Minimum: 1
Multiple: 1
£12.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSL 87 WPM, 4 OHM
Order Code3772114
Product RangeSL 87 WPM Series
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
Power Rating Nom20W
External Width - Metric83mm
Resonant Frequency290Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound with Square Frame
Product Dimensions100mm x 29mm
External Width - Imperial3.268"
Frequency Response Min200Hz
Frequency Range200Hz to 5kHz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product RangeSL 87 WPM Series
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric83mm
External Depth - Metric29mm
External Length - Imperial3.268"
External Depth - Imperial1.142"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Power Rating Nom
20W
Resonant Frequency
290Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.268"
Frequency Range
200Hz to 5kHz
Frequency Response Max
5kHz
Product Range
SL 87 WPM Series
Power Rating Max
30W
External Depth - Metric
29mm
External Depth - Imperial
1.142"
Impedance
4ohm
External Width - Metric
83mm
Sound Pressure Level (SPL)
89dB
Product Dimensions
100mm x 29mm
Frequency Response Min
200Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
83mm
External Length - Imperial
3.268"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24