Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £46.380 |
| 3+ | £44.380 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£46.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoUBMIC056BLK
Order Code3384915
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA0.12mm²
Conductor MaterialCopper
External Diameter5mm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size20 x 0.12mm
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge26AWG
SVHCTo Be Advised
Product Overview
- High quality, unbalanced microphone cable
- Oxygen free copper (OFC) bare conductors and shield
- Flexible PVC jacket
- Suitable for use in audio applications
- Supplied on 100m reels
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Jacket Colour
Black
No. of Max Strands x Strand Size
20 x 0.12mm
Reel Length (Imperial)
328ft
Wire Gauge
26AWG
Conductor Area CSA
0.12mm²
External Diameter
5mm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
100m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.942