Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC705C8AFNE
Order Code2890135
Product RangeHC05 Family 68HC705C8A Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC705C8AFNE
Order Code2890135
Product RangeHC05 Family 68HC705C8A Series Microcontrollers
Technical Datasheet
Product RangeHC05 Family 68HC705C8A Series Microcontrollers
Device CoreHC05
Operating Frequency Max2.1MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackagePLCC
No. of I/O's31I/O's
InterfacesSCI, SPI
RAM Memory Size304Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyHC05
MCU Series68HC705C8A
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HC05 Family 68HC705C8A Series Microcontrollers
Operating Frequency Max
2.1MHz
No. of Pins
44Pins
No. of I/O's
31I/O's
RAM Memory Size
304Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
HC05
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
HC05
Program Memory Size
8KB
IC Case / Package
PLCC
Interfaces
SCI, SPI
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
68HC705C8A
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability