HC05 Family 68HC705C8A Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundHC05 Family 68HC705C8A Series Microcontrollers 8-bit Microcontrollers
68HC705C8a microcomputer (MCU) is a member of the M68HC05 family of low-cost single-chip microcomputers. This 8-bit MCU includes keyboard scanning logic, a high current pin, a COP watchdog timer, and read-only (ROM) security feature.
- 68HC05 Core, Clocked Upto 2.1MHz
- RAM: Upto 304B, EPROM: Upto 8KB
- 24 bidirectional I/O lines and 7 input-only lines
- Interfaces: SCI,SPI
- 16--Bit Capture/Compare Timer system
- Computer Operating Properly Watchdog Timer
- Memory-mapped input/output (I/O)
- On-Chip Oscillator with Crystal/Ceramic Resonator
- Power-saving stop, wait, and data-retention modes
- Applications: Thermostats, Consumer Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £22.950 10+ £19.500 25+ £19.110 50+ £18.720 | Min: 1 / Mult: 1 | HC05 Family 68HC705C8A Series Microcontrollers | - | 4MHz | 8KB | 44Pins | - | 31I/O's | - | 176Byte | 6Channels | 3V | 3.6V | -40°C | 85°C | - | - | - | |||||
Tube of 26 | 1+ £157.790 5+ £139.230 10+ £125.300 20+ £112.770 40+ £106.680 More Pricing... | Min: 1 / Mult: 1 | HC05 Family 68HC705C8A Series Microcontrollers | HC05 | 4MHz | 8KB | 44Pins | LCC | 31I/O's | SCI, SPI | 176Byte | 6Channels | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC05 | 68HC705C8A | |||||
Each | 1+ £20.490 10+ £17.410 25+ £17.060 50+ £16.710 | Min: 1 / Mult: 1 | HC05 Family 68HC705C8A Series Microcontrollers | HC05 | 2.1MHz | 8KB | 44Pins | PLCC | 31I/O's | SCI, SPI | 304Byte | - | 3V | 5.5V | -40°C | 70°C | Surface Mount | HC05 | 68HC705C8A |