Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoBM15FR0.8-10DS-0.35V(53)
Order Code2724986
Product RangeBM15FR
Also Known As673-1225-5-53
Your Part Number
324 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.557 |
| 50+ | £0.535 |
| 100+ | £0.500 |
| 250+ | £0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
£5.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBM15FR0.8-10DS-0.35V(53)
Order Code2724986
Product RangeBM15FR
Also Known As673-1225-5-53
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeBM15FR
Contact Termination TypeSurface Mount
Product Overview
- Rated current 0.3A
- Rated Voltage AC,DC 30V
- Operation temperature range –35 to 85°C (Note 1)
- High retention strength - Metal fittings in the locking mechanism assure high pull-out forces
- Space-saving - Space-saving design with a depth of a of 2mm max. and a pitch of 0.35mm. Depth DS side :1.98mm, DP side:1.58mm
- High contact reliability - The BM15 provides high contact reliability with its 2-point contact structure, while maintaining the low mated height of 0.7 or 0.8mm
- The outstanding electrical insulation on the bottom side of the BM15FR connectors and the PCB provides flexibility and lifts PCB layout restrictions
- The guide rib ensures correct alignment during mating with a self alignment range of 0.3mm. In addition, a tactile click and improves operability
- Protection against shock and vibration - The lock mechanism of the plug contact absorbs forces caused by impact or vibration
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.35mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
BM15FR
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009