Product Information
Alternatives for MC68HC705C8ACFNE
2 Products Found
Product Overview
The MC68HC705C8ACFNE is a 8-bit high-performance Microcontroller Unit (MCU). The 68HC705C8a microcomputer (MCU) is a member of NXP's M68HC05 family of single-chip microcomputers. This 8-bit MCU includes keyboard scanning logic, a high current pin, a COP watchdog timer and read-only (ROM) security feature. The M68HC05 family is based on the customer-specified integrated circuit (CSIC) design strategy. All MCUs in the family use the M68HC05 central processor unit (CPU) and are available with a variety of subsystems, memory sizes and types.
- On-chip oscillator with crystal/ceramic resonator
- Memory-mapped input/output (I/O)
- Selectable memory configurations
- Selectable programmable and/or non-programmable computer operating properly (COP) watchdog timers
- Selectable port-B external interrupt capability
- Clock monitor
- High current drive on pin C7 (PC7)
- 24 Bidirectional I/O lines and 7 input-only lines
- Serial communications interface (SCI) system
- Serial peripheral interface (SPI) system
- Bootstrap capability
- Power-saving stop, wait and data-retention modes
- Fully static operation
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
HC05 Family 68HC705C8A Series Microcontrollers
4MHz
44Pins
31I/O's
176Byte
-
3.6V
85°C
HC05
-
HC05
8KB
LCC
SCI, SPI
6Channels
3V
-40°C
Surface Mount
68HC705C8A
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate