Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVXI POWER
Manufacturer Part No14443-000
Order Code1186403
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Input Voltage AC Min207V
Output Power Max5W
Output Voltage - Output 15VDC
Input Voltage AC Max253V
Output Current - Output 1300mA
Output Voltage - Output 212VDC
Output Current - Output 2150mA
Input Voltage VAC207V AC to 253V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-12VDC
Output Current - Output 3150mA
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Voltage AC Min
207V
Output Voltage - Output 1
5VDC
Output Current - Output 1
300mA
Output Current - Output 2
150mA
Product Range
-
Output Voltage - Output 3
-12VDC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3Outputs
Output Power Max
5W
Input Voltage AC Max
253V
Output Voltage - Output 2
12VDC
Input Voltage VAC
207V AC to 253V AC
Power Supply Output Type
Fixed
Output Current - Output 3
150mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54