Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-390261-2
Order Code1101345
Technical Datasheet
No. of Contacts8Contacts
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Alternatives for 1-390261-2
3 Products Found
Technical Specifications
No. of Contacts
8Contacts
Product Range
-
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01