Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 330 EB 460
Order Code1655522
Technical Datasheet
LED ColourBlue
LED MountingSMD
Bulb Size1.5mm
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ460nm
Luminous Intensity400mcd
Viewing Angle40°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Blue
Bulb Size
1.5mm
Forward Current If
20mA
Wavelength Typ
460nm
Viewing Angle
40°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.2V
Luminous Intensity
400mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011