Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR4060PT
Order Code1625150
Product RangeMBR40
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Forward Voltage Max770mV
Forward Surge Current330A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR40
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MBR4060PT is a Rectifier Diode with moulded plastic case, metal silicon junction, majority carrier conduction and lead-free pure tin-plated terminals. The rectifier diode features solderable terminals as per MIL-STD-750, method 2026 standard, low power loss and high efficiency. Polarity marked on the body.
- High current capability
- Low forward voltage drop
- High surge capability
- 42V Maximum RMS voltage
- 60V Maximum DC blocking voltage
- 1.2°C/W Maximum typical thermal resistance
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
330A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-247AD
Forward Voltage Max
770mV
Operating Temperature Max
150°C
Product Range
MBR40
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056