Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAN-101(FC67200)
Order Code698234
Technical Datasheet
Product Range-
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC250VAC
Circuit Breaker MountingPCB Through Hole
SVHCNo SVHC (17-Jan-2023)
Alternatives for AN-101(FC67200)
1 Product Found
Product Overview
Circuit breaker designed to protect audio speaker systems, amplifiers and power supplies from internal overcurrent.
- Compact overcurrent protector
- High current accuracy
- Automatic reset
- Protection against excessive temperature
- Snap action and dual mounting option
- Long life
- PBT resin enclosure
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Jan-2023)
Current Rating
1A
Voltage Rating VDC
-
Circuit Breaker Mounting
PCB Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002