Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6058..
Order Code1165897
Technical Datasheet
No. of Pins2Pins
Operating Temperature Max200°C
Product Range-
Alternatives for 2N6058..
1 Product Found
Product Overview
The 2N6058 is a 80V Silicon NPN Complementary Darlington Transistor designed for general purpose amplifier and low frequency switching applications.
- High DC current gain
- Monolithic construction with built-in base-emitter shunt resistors
- Collector-base voltage(Vcb = 80V)
- Emitter-base voltage(Veb = 5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Pins
2Pins
Product Range
-
Operating Temperature Max
200°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
Product traceability