Print Page
Alternatives for 2411 01
1 Product Found
Product Overview
The 2411 01 from Lumberg is a standard USB 2.0 type B chassis socket with vertical mounting on printed circuit board. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- Polybutylene terephthalate glass fibre reinforced body
- Rated current is less than or equal to 1A
- Rated voltage is 30VAC
- Contact resistance is 30mohm
- Mating with USB plug 2431
- Temperature range from -55 °C to 85 °C
- Insertion force ≤ 35N
- Withdrawal force ≥ 10N
- Bronze with gold plated contacts
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
No. of Positions
4Ways
Product Range
2411
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004